Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EEU-EB2G330SB | |
|---|---|
DigiKey Part Number | 10-EEU-EB2G330SBTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-EB2G330SB |
Description | CAP ALUM 33UF 20% 400V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 33 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-EB2G330SB Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 600 mA @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 780 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-EB2G330B | Panasonic Industry | 247 | 10-EEU-EB2G330BCT-ND | 2,08000 € | Parametric Equivalent |
| EEU-EB2G330S | Panasonic Industry | 156 | P5943-ND | 2,33000 € | Parametric Equivalent |
| EEU-EE2W330B | Panasonic Industry | 0 | 10-EEU-EE2W330BTB-ND | 0,77072 € | Parametric Equivalent |
| EEU-EE2W330S | Panasonic Industry | 7.878 | P13676-ND | 2,50000 € | Parametric Equivalent |
| EEU-EE2W330SB | Panasonic Industry | 0 | 10-EEU-EE2W330SBTB-ND | 1,02476 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,92810 € | 464,05 € |
| Unit Price without VAT: | 0,92810 € |
|---|---|
| Unit Price with VAT: | 1,10444 € |










