47 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEU-EB2C470B

DigiKey Part Number
10-EEU-EB2C470BCT-ND - Cut Tape (CT)
10-EEU-EB2C470BTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EEU-EB2C470B
Description
CAP ALUM 47UF 20% 160V RADIAL TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
47 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-EB2C470B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
600 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
780 mA @ 100 kHz
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.492" Dia (12.50mm)
Tolerance
±20%
Height - Seated (Max)
0.866" (22.00mm)
Voltage - Rated
160 V
Mounting Type
Lifetime @ Temp.
5000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-25°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEU-EB2C470Panasonic Industry372P5902-ND1,20000 €Parametric Equivalent
EEU-EB2D470Panasonic Industry856P5914-ND1,23000 €Parametric Equivalent
EEU-ED2D470Panasonic Industry490P13525-ND1,28000 €Parametric Equivalent
EEU-EE2D470Panasonic Industry2.013P13631-ND1,33000 €Parametric Equivalent
860240978004Würth Elektronik157732-860240978004CT-ND1,26000 €Parametric Equivalent
In-Stock: 464
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,22000 €1,22 €
100,78800 €7,88 €
500,60580 €30,29 €
1000,54820 €54,82 €
Tape & Box (TB)
QuantityUnit PriceExt Price
5000,44082 €220,41 €
1.0000,41018 €410,18 €
1.5000,39471 €592,07 €
2.5000,37748 €943,70 €
3.5000,36734 €1.285,69 €
5.0000,35755 €1.787,75 €
Manufacturers Standard Package
Unit Price without VAT:1,22000 €
Unit Price with VAT:1,45180 €