Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EEU-EB2C101SB | |
|---|---|
DigiKey Part Number | 10-EEU-EB2C101SBTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-EB2C101SB |
Description | CAP ALUM 100UF 20% 160V RADIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 100 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-EB2C101SB Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 583 mA @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 1.06 A @ 100 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 160 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-EB2C101S | Panasonic Industry | 0 | P5906-ND | 2,22000 € | Parametric Equivalent |
| EEU-EB2D101B | Panasonic Industry | 0 | 10-EEU-EB2D101BTB-ND | 0,50762 € | Parametric Equivalent |
| EEU-EB2D101S | Panasonic Industry | 32 | P5918-ND | 2,22000 € | Parametric Equivalent |
| EEU-EB2D101SB | Panasonic Industry | 253 | 10-EEU-EB2D101SBCT-ND | 2,26000 € | Parametric Equivalent |
| EEU-ED2D101S | Panasonic Industry | 0 | P13519-ND | 2,28000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,87646 € | 438,23 € |
| Unit Price without VAT: | 0,87646 € |
|---|---|
| Unit Price with VAT: | 1,04299 € |






