Similar
Similar
Similar
Similar
Similar
Similar

EEU-EB1J100 | |
|---|---|
DigiKey Part Number | P13138-ND |
Manufacturer | |
Manufacturer Product Number | EEU-EB1J100 |
Description | CAP ALUM 10UF 20% 63V RADIAL TH |
Customer Reference | |
Detailed Description | 10 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-EB1J100 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 46 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 75.9 mA @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.079" (2.00mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.630" (16.00mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 7000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-EB1J100S | Panasonic Industry | 4.254 | P13467-ND | 0,32000 € | Similar |
| EEU-EB1J100SB | Panasonic Industry | 4.917 | P19615CT-ND | 0,32000 € | Similar |
| EEU-EB1J100SH | Panasonic Industry | 10.331 | P19616CT-ND | 0,32000 € | Similar |
| MAL214238109E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL214238109E3-ND | 0,07017 € | Similar |
| MAL214258109E3 | Vishay Beyschlag/Draloric/BC Components | 12.005 | 56-MAL214258109E3-ND | 0,31000 € | Similar |



