Similar
Similar
Similar
Similar
Similar
Similar
Similar
Direct
Direct
Similar
Similar
Similar

EEU-EB1E470 | |
|---|---|
DigiKey Part Number | P13125-ND |
Manufacturer | |
Manufacturer Product Number | EEU-EB1E470 |
Description | CAP ALUM 47UF 20% 25V RADIAL TH |
Customer Reference | |
Detailed Description | 47 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-EB1E470 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 78 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 101.4 mA @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.079" (2.00mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.630" (16.00mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 7000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-EB1E470S | Panasonic Industry | 0 | P13458-ND | 0,32000 € | Similar |
| EEU-EB1E470SB | Panasonic Industry | 0 | EEU-EB1E470SB-ND | 0,05280 € | Similar |
| EEU-EB1E470SH | Panasonic Industry | 0 | P19605CT-ND | 0,32000 € | Similar |
| EEU-FM1E470 | Panasonic Industry | 37 | P12923-ND | 0,33000 € | Similar |
| EEU-FM1E470B | Panasonic Industry | 6.137 | 10-EEU-FM1E470BCT-ND | 0,33000 € | Similar |







