Direct
Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

EET-XB2E471JJ | |
|---|---|
DigiKey Part Number | EET-XB2E471JJ-ND |
Manufacturer | |
Manufacturer Product Number | EET-XB2E471JJ |
Description | CAP ALUM 470UF 20% 250V SNAP TH |
Customer Reference | |
Detailed Description | 470 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EET-XB2E471JJ Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.4 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.96 A @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.850" (47.00mm) |
Voltage - Rated 250 V | Mounting Type |
Lifetime @ Temp. 7000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B43547E2477M000 | TDK | 963 | 495-B43547E2477M000-ND | 7,16000 € | Direct |
| LAR2E471MELA35 | Nichicon | 6 | 493-3250-ND | 6,07000 € | Direct |
| LGG2E471MELA30 | Nichicon | 6.753 | 493-7069-ND | 4,49000 € | Direct |
| LGN2E471MELA35 | Nichicon | 0 | 493-6120-ND | 4,53000 € | Direct |
| LGR2E471MELA45 | Nichicon | 295 | 493-7865-ND | 4,50000 € | Direct |














