EET-UQ2W331CA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 4,57799 €
Datasheet

Direct


Rubycon
In Stock: 9
Unit Price: 8,13000 €
Datasheet

Direct


Chemi-Con
In Stock: 2.122
Unit Price: 10,48000 €
Datasheet
330 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 603mOhm @ 120Hz 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EET-UQ2W331CA

DigiKey Part Number
P11946-ND
Manufacturer
Manufacturer Product Number
EET-UQ2W331CA
Description
CAP ALUM 330UF 20% 450V SNAP TH
Customer Reference
Detailed Description
330 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 603mOhm @ 120Hz 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
EET-UQ2W331CA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-25°C ~ 85°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
2.01 A @ 120 Hz
Part Status
Obsolete
Ripple Current @ High Frequency
2.814 A @ 10 kHz
Capacitance
Size / Dimension
0.984" Dia (25.00mm)
Tolerance
±20%
Height - Seated (Max)
1.969" (50.00mm)
Voltage - Rated
450 V
Mounting Type
ESR (Equivalent Series Resistance)
603mOhm @ 120Hz
Package / Case
Radial, Can - Snap-In
Lifetime @ Temp.
2000 Hrs @ 85°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
380LQ331M450J052Cornell Dubilier Knowles0380LQ331M450J052-ND4,57799 €Direct
450USG330MEFCSN25X45Rubycon91189-3847-ND8,13000 €Direct
ESMQ451VSN331MQ50SChemi-Con2.122565-2794-ND10,48000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes