Direct
Direct

EET-UQ2W271DA | |
|---|---|
DigiKey Part Number | P11945-ND |
Manufacturer | |
Manufacturer Product Number | EET-UQ2W271DA |
Description | CAP ALUM 270UF 20% 450V SNAP TH |
Customer Reference | |
Detailed Description | 270 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 737mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | EET-UQ2W271DA Models |
Category | Operating Temperature -25°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.78 A @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 2.492 A @ 10 kHz |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.181" (30.00mm) |
Voltage - Rated 450 V | Mounting Type |
ESR (Equivalent Series Resistance) 737mOhm @ 120Hz | Package / Case Radial, Can - Snap-In |
Lifetime @ Temp. 2000 Hrs @ 85°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 380LQ271M450K022 | Cornell Dubilier Knowles | 3.393 | 338-3500-ND | 53,89000 € | Direct |
| 450USG270MEFCSN30X30 | Rubycon | 89 | 1189-450USG270MEFCSN30X30-ND | 53,45000 € | Direct |



