Direct
Direct
Direct
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

EET-UQ2W221JA | |
|---|---|
DigiKey Part Number | P13922-ND |
Manufacturer | |
Manufacturer Product Number | EET-UQ2W221JA |
Description | CAP ALUM 220UF 20% 450V SNAP TH |
Customer Reference | |
Detailed Description | 220 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 904mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.55 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.17 A @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.575" (40.00mm) |
Voltage - Rated 450 V | Mounting Type |
ESR (Equivalent Series Resistance) 904mOhm @ 120Hz | Package / Case Radial, Can - Snap-In |
Lifetime @ Temp. 2000 Hrs @ 85°C | Base Product Number |
Operating Temperature -25°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 380LQ221M450J042 | Cornell Dubilier Knowles | 0 | 338-3496-ND | 3,06329 € | Direct |
| 450USK220MEFCSN25X30 | Rubycon | 96 | 1189-4307-ND | 6,37000 € | Direct |
| ESMR451VSN221MQ30S | Chemi-Con | 633 | 565-4511-ND | 3,95000 € | Direct |
| LAR2W221MELA40 | Nichicon | 0 | 493-3264-ND | 6,31000 € | Upgrade |
| 380LQ221M450A012 | Cornell Dubilier Knowles | 0 | 338-3495-ND | 3,26676 € | Similar |















