
ESMR451VSN221MQ30S | |
|---|---|
DigiKey Part Number | 565-4511-ND |
Manufacturer | |
Manufacturer Product Number | ESMR451VSN221MQ30S |
Description | CAP ALUM 220UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 220 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ESMR451VSN221MQ30S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.66 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.3738 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.000" Dia (25.40mm) |
Tolerance ±20% | Height - Seated (Max) 1.280" (32.50mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,95000 € | 3,95 € |
| 10 | 2,70400 € | 27,04 € |
| 50 | 2,18520 € | 109,26 € |
| 200 | 1,88610 € | 377,22 € |
| 600 | 1,71637 € | 1.029,82 € |
| 1.000 | 1,65293 € | 1.652,93 € |
| 2.600 | 1,55529 € | 4.043,75 € |
| 5.000 | 1,50154 € | 7.507,70 € |
| Unit Price without VAT: | 3,95000 € |
|---|---|
| Unit Price with VAT: | 4,70050 € |

