Direct
Similar
Similar
Parametric Equivalent

EET-UQ2V821KA | |
|---|---|
DigiKey Part Number | P13855-ND |
Manufacturer | |
Manufacturer Product Number | EET-UQ2V821KA |
Description | CAP ALUM 820UF 20% 350V SNAP TH |
Customer Reference | |
Detailed Description | 820 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 243mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 3.25 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 4.55 A @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.969" (50.00mm) |
Voltage - Rated 350 V | Mounting Type |
ESR (Equivalent Series Resistance) 243mOhm @ 120Hz | Package / Case Radial, Can - Snap-In |
Lifetime @ Temp. 2000 Hrs @ 85°C | Base Product Number |
Operating Temperature -25°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 380LQ821M350K052 | Cornell Dubilier Knowles | 0 | 380LQ821M350K052-ND | 6,44309 € | Direct |
| 380LQ821M350A452 | Cornell Dubilier Knowles | 0 | 380LQ821M350A452-ND | 6,53353 € | Similar |
| ESMQ351VSN821MA45S | Chemi-Con | 1.020 | 565-2767-ND | 14,98000 € | Similar |
| ESMQ351VSN821MR50S | Chemi-Con | 210 | 565-2766-ND | 15,37000 € | Parametric Equivalent |





