Upgrade
Similar

EET-UQ2V331HA | |
|---|---|
DigiKey Part Number | P13841-ND |
Manufacturer | |
Manufacturer Product Number | EET-UQ2V331HA |
Description | CAP ALUM 330UF 20% 350V SNAP TH |
Customer Reference | |
Detailed Description | 330 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 603mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.88 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.632 A @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.772" (45.00mm) |
Voltage - Rated 350 V | Mounting Type |
ESR (Equivalent Series Resistance) 603mOhm @ 120Hz | Package / Case Radial, Can - Snap-In |
Lifetime @ Temp. 2000 Hrs @ 85°C | Base Product Number |
Operating Temperature -25°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKMQ351VSN331MP45S | Chemi-Con | 72 | 565-2988-ND | 9,23000 € | Upgrade |
| 380LQ331M350J032 | Cornell Dubilier Knowles | 371 | 338-3502-ND | 4,44000 € | Similar |



