EET-UQ2S271KA is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Cornell Dubilier Knowles
In Stock: 5.393
Unit Price: 7,32000 €
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: 9,80000 €
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 438
Unit Price: 4,72000 €
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 2.911
Unit Price: 8,06000 €
Datasheet
270 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 737mOhm @ 120Hz 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EET-UQ2S271KA

DigiKey Part Number
P13896-ND
Manufacturer
Manufacturer Product Number
EET-UQ2S271KA
Description
CAP ALUM 270UF 20% 420V SNAP TH
Customer Reference
Detailed Description
270 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 737mOhm @ 120Hz 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
420 V
ESR (Equivalent Series Resistance)
737mOhm @ 120Hz
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-25°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.94 A @ 120 Hz
Ripple Current @ High Frequency
2.716 A @ 10 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.181" Dia (30.00mm)
Height - Seated (Max)
1.181" (30.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes