Similar

EET-UQ2D561BA | |
|---|---|
DigiKey Part Number | P11858-ND |
Manufacturer | |
Manufacturer Product Number | EET-UQ2D561BA |
Description | CAP ALUM 560UF 20% 200V SNAP TH |
Customer Reference | |
Detailed Description | 560 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 355mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | EET-UQ2D561BA Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2.43 A @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 3.402 A @ 10 kHz |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.181" (30.00mm) |
Voltage - Rated 200 V | Mounting Type |
ESR (Equivalent Series Resistance) 355mOhm @ 120Hz | Package / Case Radial, Can - Snap-In |
Lifetime @ Temp. 2000 Hrs @ 85°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ESMQ201VSN561MP30S | Chemi-Con | 398 | 565-ESMQ201VSN561MP30S-ND | 5,87000 € | Similar |


