560 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESMQ201VSN561MP30S

DigiKey Part Number
565-ESMQ201VSN561MP30S-ND
Manufacturer
Manufacturer Product Number
ESMQ201VSN561MP30S
Description
CAP ALUM 560UF 20% 200V SNAP TH
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
560 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ESMQ201VSN561MP30S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
2.43 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
3.645 A @ 50 kHz
Part Status
Active
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
0.866" Dia (22.00mm)
Tolerance
±20%
Height - Seated (Max)
1.181" (30.00mm)
Voltage - Rated
200 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-25°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 398
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
15,92000 €5,92 €
104,13600 €41,36 €
503,39980 €169,99 €
2002,97540 €595,08 €
6002,73477 €1.640,86 €
1.0002,64486 €2.644,86 €
2.6002,50651 €6.516,93 €
Manufacturers Standard Package
Unit Price without VAT:5,92000 €
Unit Price with VAT:7,04480 €