Similar
Similar
Similar
Similar

EET-UQ2C122JA | |
|---|---|
DigiKey Part Number | P13771-ND |
Manufacturer | |
Manufacturer Product Number | EET-UQ2C122JA |
Description | CAP ALUM 1200UF 20% 160V SNAP TH |
Customer Reference | |
Detailed Description | 1200 µF 160 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 166mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 3.25 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 4.55 A @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.378" (35.00mm) |
Voltage - Rated 160 V | Mounting Type |
ESR (Equivalent Series Resistance) 166mOhm @ 120Hz | Package / Case Radial, Can - Snap-In |
Lifetime @ Temp. 2000 Hrs @ 85°C | Base Product Number |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 380LX122M160K032 | Cornell Dubilier Knowles | 0 | 380LX122M160K032-ND | 3,36502 € | Similar |
| SLPX122M160C4P3 | Cornell Dubilier Knowles | 0 | SLPX122M160C4P3-ND | 2,21245 € | Similar |
| SLPX122M160E5P3 | Cornell Dubilier Knowles | 0 | SLPX122M160E5P3-ND | 2,31947 € | Similar |
| SLPX122M160H3P3 | Cornell Dubilier Knowles | 0 | 338-1571-ND | 2,42628 € | Similar |





