Direct
Similar
Similar
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

380LX122M160K032 | |
|---|---|
DigiKey Part Number | 380LX122M160K032-ND |
Manufacturer | |
Manufacturer Product Number | 380LX122M160K032 |
Description | CAP ALUM 1200UF 20% 160V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1200 µF 160 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 210mOhm @ 120Hz 3000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 3.25 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 4.55 A @ 20 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.181" Dia (30.00mm) |
Voltage - Rated 160 V | Height - Seated (Max) 1.457" (37.00mm) |
ESR (Equivalent Series Resistance) 210mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SLPX122M160E5P3 | Cornell Dubilier Knowles | 0 | SLPX122M160E5P3-ND | 2,31947 € | Direct |
| SLPX122M160C4P3 | Cornell Dubilier Knowles | 0 | SLPX122M160C4P3-ND | 2,21245 € | Similar |
| SLPX122M160H3P3 | Cornell Dubilier Knowles | 0 | 338-1571-ND | 2,42628 € | Similar |
| 160USC1200MEFC30X30 | Rubycon | 0 | 160USC1200MEFC30X30-ND | 3,17170 € | Direct |
| LLS2C122MELB | Nichicon | 0 | 493-2465-ND | 2,05650 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.120 | 3,36502 € | 3.768,82 € |
| Unit Price without VAT: | 3,36502 € |
|---|---|
| Unit Price with VAT: | 4,00437 € |










