Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

160MXC1200MEFC30X35 | |
|---|---|
DigiKey Part Number | 160MXC1200MEFC30X35-ND |
Manufacturer | |
Manufacturer Product Number | 160MXC1200MEFC30X35 |
Description | CAP ALUM 1200UF 20% 160V SNAP TH |
Customer Reference | |
Detailed Description | 1200 µF 160 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 160MXC1200MEFC30X35 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.49 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.735 A @ 10 kHz |
Part Status Not For New Designs | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.457" (37.00mm) |
Voltage - Rated 160 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 200MXG1200MEFCSN30X35 | Rubycon | 0 | 200MXG1200MEFCSN30X35-ND | 3,92460 € | Upgrade |
| B43644B2128M000 | TDK | 234 | 495-7501-ND | 7,45000 € | Parametric Equivalent |
| LGN2D122MELB35 | Nichicon | 0 | 493-7079-ND | 6,76000 € | Parametric Equivalent |
| LGN2Z122MELB35 | Nichicon | 185 | 493-8277-ND | 5,83000 € | Parametric Equivalent |
| LGU2C122MELB | Nichicon | 143 | 493-2645-ND | 5,07000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,79930 € | 379,93 € |
| Unit Price without VAT: | 3,79930 € |
|---|---|
| Unit Price with VAT: | 4,52117 € |





