Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct

EET-HC2W391KA | |
|---|---|
DigiKey Part Number | P14123-ND |
Manufacturer | |
Manufacturer Product Number | EET-HC2W391KA |
Description | CAP ALUM 390UF 20% 450V SNAP TH |
Customer Reference | |
Detailed Description | 390 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 468mOhm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.55 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.17 A @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 2.047" (52.00mm) |
Voltage - Rated 450 V | Mounting Type |
ESR (Equivalent Series Resistance) 468mOhm @ 120Hz | Package / Case Radial, Can - Snap-In |
Lifetime @ Temp. 2000 Hrs @ 105°C | Base Product Number |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 450HXG390MEFC30X50 | Rubycon | 0 | 450HXG390MEFC30X50-ND | 2,75580 € | Direct |
| 450MXG390MEFCSN30X45 | Rubycon | 195 | 1189-3007-ND | 10,75000 € | Direct |
| 450MXH390MEFC30X40 | Rubycon | 0 | 450MXH390MEFC30X40-ND | 4,49720 € | Direct |
| 450MXH390MEFCSN30X40 | Rubycon | 39 | 1189-1999-ND | 9,09000 € | Direct |
| 450MXK390MEFC30X35 | Rubycon | 0 | 450MXK390MEFC30X35-ND | 5,17980 € | Direct |












