Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade

EET-HC2W331KC | |
|---|---|
DigiKey Part Number | EET-HC2W331KC-ND |
Manufacturer | |
Manufacturer Product Number | EET-HC2W331KC |
Description | CAP ALUM 330UF 20% 450V SNAP TH |
Customer Reference | |
Detailed Description | 330 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EET-HC2W331KC Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.38 A @ 120 Hz |
Packaging Bulk | Lead Spacing 0.394" (10.00mm) |
Part Status Obsolete | Size / Dimension 1.181" Dia (30.00mm) |
Capacitance | Height - Seated (Max) 1.654" (42.00mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 450 V | Package / Case Radial, Can - Snap-In |
Lifetime @ Temp. 2000 Hrs @ 105°C | Base Product Number |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 450VXH330MEFC30X40 | Rubycon | 0 | 450VXH330MEFC30X40-ND | 4,24580 € | Direct |
| 450VXH330MEFCSN30X40 | Rubycon | 1.392 | 1189-2038-ND | 7,80000 € | Direct |
| B43508B5337M000 | TDK | 433 | 495-6323-ND | 18,30000 € | Direct |
| B43644A5337M000 | TDK | 1.063 | B43644A5337M000-ND | 10,19000 € | Direct |
| EKMQ451VSN331MR40S | Chemi-Con | 36 | 565-4917-ND | 6,15000 € | Direct |









