
EKMQ451VSN331MR40S | |
|---|---|
DigiKey Part Number | 565-4917-ND |
Manufacturer | |
Manufacturer Product Number | EKMQ451VSN331MR40S |
Description | CAP ALUM 330UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 330 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Lead Spacing 0.394" (10.00mm) |
Part Status Active | Size / Dimension 1.181" Dia (30.00mm) |
Capacitance | Height - Seated (Max) 1.654" (42.00mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 450 V | Package / Case Radial, Can - Snap-In |
Lifetime @ Temp. 2000 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKMS451VSN331MR40S | Chemi-Con | 460 | 565-3471-ND | 12,60000 € | Upgrade |
| ELXS451VSN331MR40S | Chemi-Con | 1.833 | 565-5013-ND | 11,83000 € | Upgrade |
| 450VXH330MEFCSN30X40 | Rubycon | 1.398 | 1189-2038-ND | 7,74000 € | Upgrade |
| B43644A5337M000 | TDK | 1.086 | B43644A5337M000-ND | 10,11000 € | Upgrade |
| 381LQ331M450K042 | Cornell Dubilier Knowles | 1.110 | 381LQ331M450K042-ND | 8,69000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,10000 € | 6,10 € |
| 10 | 4,27600 € | 42,76 € |
| 50 | 3,52080 € | 176,04 € |
| 200 | 3,08535 € | 617,07 € |
| 600 | 2,83850 € | 1.703,10 € |
| 1.000 | 2,74628 € | 2.746,28 € |
| 2.600 | 2,60437 € | 6.771,36 € |
| Unit Price without VAT: | 6,10000 € |
|---|---|
| Unit Price with VAT: | 7,25900 € |

