Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar

EET-HC2W331DF | |
|---|---|
DigiKey Part Number | P13273-ND |
Manufacturer | |
Manufacturer Product Number | EET-HC2W331DF |
Description | CAP ALUM 330UF 20% 450V SNAP TH |
Customer Reference | |
Detailed Description | 330 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 553mOhm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.24 A @ 120 Hz |
Part Status Obsolete | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.654" (42.00mm) |
Voltage - Rated 450 V | Mounting Type |
ESR (Equivalent Series Resistance) 553mOhm @ 120Hz | Package / Case Radial, Can - Snap-In |
Lifetime @ Temp. 2000 Hrs @ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 450MXG330MEFCSN30X40 | Rubycon | 215 | 1189-3006-ND | 7,50000 € | Direct |
| B43508B5337M000 | TDK | 323 | 495-6323-ND | 18,15000 € | Direct |
| B43644A5337M000 | TDK | 1.086 | B43644A5337M000-ND | 10,11000 € | Direct |
| LAR2W331MELB40 | Nichicon | 239 | 493-8076-ND | 8,33000 € | Direct |
| 450VXH330MEFC30X40 | Rubycon | 0 | 450VXH330MEFC30X40-ND | 4,21210 € | Upgrade |














