Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar

EET-HC2W181CF | |
|---|---|
DigiKey Part Number | P13269-ND |
Manufacturer | |
Manufacturer Product Number | EET-HC2W181CF |
Description | CAP ALUM 180UF 20% 450V SNAP TH |
Customer Reference | |
Detailed Description | 180 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1.013Ohm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 790 mA @ 120 Hz |
Part Status Obsolete | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.457" (37.00mm) |
Voltage - Rated 450 V | Mounting Type |
ESR (Equivalent Series Resistance) 1.013Ohm @ 120Hz | Package / Case Radial, Can - Snap-In |
Lifetime @ Temp. 2000 Hrs @ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 381LX181M450J032 | Cornell Dubilier Knowles | 0 | 381LX181M450J032-ND | 3,45892 € | Direct |
| B43642B5187M080 | TDK | 0 | B43642B5187M080-ND | 4,26328 € | Direct |
| LAR2W181MELA35 | Nichicon | 107 | 493-8071-ND | 5,62000 € | Direct |
| 450HXG180MEFC25X35 | Rubycon | 0 | 450HXG180MEFC25X35-ND | 3,84960 € | Upgrade |
| 450MXG180MEFCSN25X35 | Rubycon | 0 | 1189-2997-ND | 6,19000 € | Upgrade |













