Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar

EET-HC2W181BA | |
|---|---|
DigiKey Part Number | P11806-ND |
Manufacturer | |
Manufacturer Product Number | EET-HC2W181BA |
Description | CAP ALUM 180UF 20% 450V SNAP TH |
Customer Reference | |
Detailed Description | 180 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1.013Ohm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EET-HC2W181BA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 870 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.22 A @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.850" (47.00mm) |
Voltage - Rated 450 V | Mounting Type |
ESR (Equivalent Series Resistance) 1.013Ohm @ 120Hz | Package / Case Radial, Can - Snap-In |
Lifetime @ Temp. 2000 Hrs @ 105°C | Base Product Number |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LAR2W181MELZ45 | Nichicon | 0 | 493-8070-ND | 2,63124 € | Direct |
| LGN2W181MELZ45 | Nichicon | 5 | 493-7122-ND | 5,80000 € | Direct |
| LGX2W181MELZ45 | Nichicon | 222 | 493-7835-ND | 6,66000 € | Direct |
| LQS2W181MELZ45 | Nichicon | 0 | 493-7788-ND | 5,45000 € | Direct |
| 450HXG180MEFCSN22X45 | Rubycon | 2.294 | 1189-1973-ND | 6,24000 € | Upgrade |










