EET-HC2V181BA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Nichicon
In Stock: 0
Unit Price: 3,93000 €
Datasheet

Direct


Nichicon
In Stock: 196
Unit Price: 3,99000 €
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 2,11640 €
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 2,33535 €
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 5,05960 €
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 2,34730 €
Datasheet

Upgrade


TDK
In Stock: 0
Unit Price: 3,06047 €
Datasheet

Upgrade


Chemi-Con
In Stock: 200
Unit Price: 9,54000 €
Datasheet
180 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 921mOhm @ 120Hz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EET-HC2V181BA

DigiKey Part Number
P11782-ND
Manufacturer
Manufacturer Product Number
EET-HC2V181BA
Description
CAP ALUM 180UF 20% 350V SNAP TH
Customer Reference
Detailed Description
180 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 921mOhm @ 120Hz 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EET-HC2V181BA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
900 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
1.26 A @ 10 kHz
Part Status
Obsolete
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
0.866" Dia (22.00mm)
Tolerance
±20%
Height - Seated (Max)
1.260" (32.00mm)
Voltage - Rated
350 V
Mounting Type
ESR (Equivalent Series Resistance)
921mOhm @ 120Hz
Package / Case
Radial, Can - Snap-In
Lifetime @ Temp.
2000 Hrs @ 105°C
Base Product Number
Operating Temperature
-25°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LGN2V181MELZ30Nichicon0493-7109-ND3,93000 €Direct
LQS2V181MELZ30Nichicon196493-7746-ND3,99000 €Direct
400MXH180MEFCSN22X30Rubycon01189-1978-ND2,11640 €Upgrade
400MXK180MEFC22X30Rubycon0400MXK180MEFC22X30-ND2,33535 €Upgrade
420MXH180MEFC22X30Rubycon0420MXH180MEFC22X30-ND5,05960 €Upgrade
Obsolete
This product is no longer manufactured. View Substitutes