Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

EET-HC2V151HA | |
|---|---|
DigiKey Part Number | P14023-ND |
Manufacturer | |
Manufacturer Product Number | EET-HC2V151HA |
Description | CAP ALUM 150UF 20% 350V SNAP TH |
Customer Reference | |
Detailed Description | 150 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1.105Ohm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 820 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.148 A @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 350 V | Mounting Type |
ESR (Equivalent Series Resistance) 1.105Ohm @ 120Hz | Package / Case Radial, Can - Snap-In |
Lifetime @ Temp. 2000 Hrs @ 105°C | Base Product Number |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 381LX151M350H022 | Cornell Dubilier Knowles | 0 | 381LX151M350H022-ND | 1,94379 € | Direct |
| LGN2V151MELZ30 | Nichicon | 0 | 493-8342-ND | 3,68000 € | Direct |
| LQS2V151MELZ30 | Nichicon | 0 | 493-7747-ND | 1,59636 € | Direct |
| 350MXG150MEFCSN22X30 | Rubycon | 0 | 1189-3902-ND | 2,57755 € | Upgrade |
| 350VXH150MEFC22X30 | Rubycon | 0 | 350VXH150MEFC22X30-ND | 2,44245 € | Upgrade |












