Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Similar

EET-HC2S561KA | |
|---|---|
DigiKey Part Number | P14097-ND |
Manufacturer | |
Manufacturer Product Number | EET-HC2S561KA |
Description | CAP ALUM 560UF 20% 420V SNAP TH |
Customer Reference | |
Detailed Description | 560 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 326mOhm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.9 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.66 A @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 2.047" (52.00mm) |
Voltage - Rated 420 V | Mounting Type |
ESR (Equivalent Series Resistance) 326mOhm @ 120Hz | Package / Case Radial, Can - Snap-In |
Lifetime @ Temp. 2000 Hrs @ 105°C | Base Product Number |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 420MXK560MEFC30X45 | Rubycon | 0 | 420MXK560MEFC30X45-ND | 6,21290 € | Direct |
| 420VXH560MEFC30X50 | Rubycon | 0 | 420VXH560MEFC30X50-ND | 2,17810 € | Direct |
| EKMW421VSN561MR45S | Chemi-Con | 200 | 565-EKMW421VSN561MR45S-ND | 22,03000 € | Direct |
| 450MXH560MEFCSN30X50 | Rubycon | 0 | 1189-3419-ND | 12,86000 € | Upgrade |
| EKMW451VSN561MR50S | Chemi-Con | 200 | 565-EKMW451VSN561MR50S-ND | 23,98000 € | Upgrade |








