EET-HC2S271BA is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Rubycon
In Stock: 0
Unit Price: 1,92610 €
Datasheet

Upgrade


Chemi-Con
In Stock: 25
Unit Price: 5,59000 €
Datasheet
270 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 675mOhm @ 120Hz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EET-HC2S271BA

DigiKey Part Number
P13255-ND
Manufacturer
Manufacturer Product Number
EET-HC2S271BA
Description
CAP ALUM 270UF 20% 420V SNAP TH
Customer Reference
Detailed Description
270 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 675mOhm @ 120Hz 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EET-HC2S271BA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
420 V
ESR (Equivalent Series Resistance)
675mOhm @ 120Hz
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.2 A @ 120 Hz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.866" Dia (22.00mm)
Height - Seated (Max)
2.047" (52.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes