Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar

EET-HC2G391LA | |
|---|---|
DigiKey Part Number | P14070-ND |
Manufacturer | |
Manufacturer Product Number | EET-HC2G391LA |
Description | CAP ALUM 390UF 20% 400V SNAP TH |
Customer Reference | |
Detailed Description | 390 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 468mOhm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.55 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.17 A @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 400 V | Mounting Type |
ESR (Equivalent Series Resistance) 468mOhm @ 120Hz | Package / Case Radial, Can - Snap-In |
Lifetime @ Temp. 2000 Hrs @ 105°C | Base Product Number |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 400MXG390MEFCSN35X30 | Rubycon | 0 | 1189-2987-ND | 4,60470 € | Direct |
| B43644C9397M000 | TDK | 0 | B43644C9397M000-ND | 5,30342 € | Direct |
| LAR2G391MELC30 | Nichicon | 121 | 493-8060-ND | 8,39000 € | Direct |
| LGN2G391MELC30 | Nichicon | 118 | 493-8362-ND | 7,69000 € | Direct |
| 420MXH390MEFCSN35X30 | Rubycon | 99 | 1189-420MXH390MEFCSN35X30-ND | 8,69000 € | Upgrade |















