Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade

EET-HC2G331JA | |
|---|---|
DigiKey Part Number | P14063-ND |
Manufacturer | |
Manufacturer Product Number | EET-HC2G331JA |
Description | CAP ALUM 330UF 20% 400V SNAP TH |
Customer Reference | |
Detailed Description | 330 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 553mOhm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.44 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.016 A @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.850" (47.00mm) |
Voltage - Rated 400 V | Mounting Type |
ESR (Equivalent Series Resistance) 553mOhm @ 120Hz | Package / Case Radial, Can - Snap-In |
Lifetime @ Temp. 2000 Hrs @ 105°C | Base Product Number |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 400MXG330MEFCSN25X45 | Rubycon | 226 | 1189-2982-ND | 7,78000 € | Direct |
| 400MXK330MEFC25X35 | Rubycon | 0 | 400MXK330MEFC25X35-ND | 3,47080 € | Direct |
| 400VXH330MEFC25X40 | Rubycon | 0 | 400VXH330MEFC25X40-ND | 3,73515 € | Direct |
| 400VXH330MEFCSN25X40 | Rubycon | 0 | 1189-4195-ND | 9,26000 € | Direct |
| EKMQ401VSN331MQ45S | Chemi-Con | 0 | 565-3006-ND | 9,49000 € | Direct |













