EET-HC2G271CA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rubycon
In Stock: 0
Unit Price: 3,46780 €
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: 3,10540 €
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: 2,52125 €
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: 2,63515 €
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: 3,06860 €
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: 2,78420 €
Datasheet

Direct


Chemi-Con
In Stock: 178
Unit Price: 9,29000 €
Datasheet

Direct


Chemi-Con
In Stock: 192
Unit Price: 12,06000 €
Datasheet

Direct


Chemi-Con
In Stock: 162
Unit Price: 12,43000 €
Datasheet

Direct


Chemi-Con
In Stock: 221
Unit Price: 9,11000 €
Datasheet

Direct


Nichicon
In Stock: 48
Unit Price: 5,92000 €
Datasheet

Direct


Nichicon
In Stock: 453
Unit Price: 6,13000 €
Datasheet

Direct


Nichicon
In Stock: 164
Unit Price: 6,87000 €
Datasheet

Direct


Nichicon
In Stock: 187
Unit Price: 6,24000 €
Datasheet
270 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 675mOhm @ 120Hz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EET-HC2G271CA

DigiKey Part Number
P11766-ND
Manufacturer
Manufacturer Product Number
EET-HC2G271CA
Description
CAP ALUM 270UF 20% 400V SNAP TH
Customer Reference
Detailed Description
270 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 675mOhm @ 120Hz 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EET-HC2G271CA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
675mOhm @ 120Hz
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.22 A @ 120 Hz
Ripple Current @ High Frequency
1.71 A @ 10 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.984" Dia (25.00mm)
Height - Seated (Max)
1.654" (42.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes