Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar

EET-HC2G221KA | |
|---|---|
DigiKey Part Number | P14057-ND |
Manufacturer | |
Manufacturer Product Number | EET-HC2G221KA |
Description | CAP ALUM 220UF 20% 400V SNAP TH |
Customer Reference | |
Detailed Description | 220 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 829mOhm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.1 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.54 A @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 400 V | Mounting Type |
ESR (Equivalent Series Resistance) 829mOhm @ 120Hz | Package / Case Radial, Can - Snap-In |
Lifetime @ Temp. 2000 Hrs @ 105°C | Base Product Number |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 400VXH220MEFC30X25 | Rubycon | 0 | 400VXH220MEFC30X25-ND | 2,61900 € | Direct |
| B43508C9227M000 | TDK | 476 | 495-75599-ND | 7,73000 € | Direct |
| 420VXH220MEFC30X25 | Rubycon | 0 | 420VXH220MEFC30X25-ND | 3,05210 € | Upgrade |
| EKMS451VSN221MA25S | Chemi-Con | 364 | 565-EKMS451VSN221MA25S-ND | 10,08000 € | Upgrade |
| EKMW451VSN221MR25S | Chemi-Con | 0 | 565-EKMW451VSN221MR25S-ND | 9,94000 € | Upgrade |











