Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar

EET-HC2G221HF | |
|---|---|
DigiKey Part Number | P14054-ND |
Manufacturer | |
Manufacturer Product Number | EET-HC2G221HF |
Description | CAP ALUM 220UF 20% 400V SNAP TH |
Customer Reference | |
Detailed Description | 220 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 829mOhm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.4 A @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.654" (42.00mm) |
Voltage - Rated 400 V | Mounting Type |
ESR (Equivalent Series Resistance) 829mOhm @ 120Hz | Package / Case Radial, Can - Snap-In |
Lifetime @ Temp. 2000 Hrs @ 105°C | Base Product Number |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 381LQ221M400H452 | Cornell Dubilier Knowles | 2.043 | 338-3868-ND | 6,56000 € | Direct |
| 400MXK220MEFC22X35 | Rubycon | 0 | 400MXK220MEFC22X35-ND | 2,64360 € | Direct |
| B43508A9227M000 | TDK | 514 | 495-6282-ND | 8,13000 € | Direct |
| EKMR401VSN221MP35S | Chemi-Con | 154 | 565-EKMR401VSN221MP35S-ND | 9,80000 € | Direct |
| EKMW401VSN221MP35S | Chemi-Con | 498 | 565-EKMW401VSN221MP35S-ND | 7,67000 € | Direct |












