
420MXH220MEFCSN22X40 | |
|---|---|
DigiKey Part Number | 1189-420MXH220MEFCSN22X40-ND |
Manufacturer | |
Manufacturer Product Number | 420MXH220MEFCSN22X40 |
Description | CAP ALUM 220UF 20% 420V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 220 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 420MXH220MEFCSN22X40 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.37 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.918 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.654" (42.00mm) |
Voltage - Rated 420 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 450MXK220MEFCSN22X40 | Rubycon | 20 | 1189-2612-ND | 7,26000 € | Parametric Equivalent |
| EKMW451VSN221MP40S | Chemi-Con | 64 | 565-EKMW451VSN221MP40S-ND | 9,09000 € | Upgrade |
| B43647A5227M057 | TDK | 1.944 | 495-B43647A5227M057-ND | 7,65000 € | Parametric Equivalent |
| LGL2W221MELZ40 | Nichicon | 970 | 493-7534-ND | 8,57000 € | Parametric Equivalent |
| PL2W221MND2240Y | Chinsan (Elite) | 181 | 4191-PL2W221MND2240Y-ND | 3,61000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,60000 € | 5,60 € |
| 10 | 3,89700 € | 38,97 € |
| 50 | 3,19120 € | 159,56 € |
| 200 | 2,78405 € | 556,81 € |
| 600 | 2,55320 € | 1.531,92 € |
| 1.000 | 2,46694 € | 2.466,94 € |
| 2.600 | 2,33418 € | 6.068,87 € |
| Unit Price without VAT: | 5,60000 € |
|---|---|
| Unit Price with VAT: | 6,66400 € |

