Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EET-HC2G151JF | |
|---|---|
DigiKey Part Number | P14051-ND |
Manufacturer | |
Manufacturer Product Number | EET-HC2G151JF |
Description | CAP ALUM 150UF 20% 400V SNAP TH |
Customer Reference | |
Detailed Description | 150 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1.216Ohm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 880 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.232 A @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 400 V | Mounting Type |
ESR (Equivalent Series Resistance) 1.216Ohm @ 120Hz | Package / Case Radial, Can - Snap-In |
Lifetime @ Temp. 2000 Hrs @ 105°C | Base Product Number |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 400VXH150MEFC25X25 | Rubycon | 0 | 400VXH150MEFC25X25-ND | 1,71895 € | Upgrade |
| 400VXH150MEFCSN25X25 | Rubycon | 2.900 | 1189-2024-ND | 3,79000 € | Upgrade |
| 420VXH150MEFC25X25 | Rubycon | 0 | 420VXH150MEFC25X25-ND | 2,14385 € | Upgrade |
| EKMR451VSN151MQ25S | Chemi-Con | 114 | 565-EKMR451VSN151MQ25S-ND | 10,27000 € | Upgrade |
| EKMW451VSN151MQ25S | Chemi-Con | 390 | 565-EKMW451VSN151MQ25S-ND | 7,68000 € | Upgrade |











