Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

EET-HC2G151BA | |
|---|---|
DigiKey Part Number | P11759-ND |
Manufacturer | |
Manufacturer Product Number | EET-HC2G151BA |
Description | CAP ALUM 150UF 20% 400V SNAP TH |
Customer Reference | |
Detailed Description | 150 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1.216Ohm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EET-HC2G151BA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 880 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.23 A @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 400 V | Mounting Type |
ESR (Equivalent Series Resistance) 1.216Ohm @ 120Hz | Package / Case Radial, Can - Snap-In |
Lifetime @ Temp. 2000 Hrs @ 105°C | Base Product Number |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 381LX151M400H022 | Cornell Dubilier Knowles | 0 | 381LX151M400H022-ND | 2,60925 € | Direct |
| 400MXG150MEFCSN22X30 | Rubycon | 0 | 1189-3921-ND | 2,89535 € | Direct |
| B43508A9157M000 | TDK | 577 | 495-75822-ND | 6,60000 € | Direct |
| EKMW401VSN151MP25S | Chemi-Con | 96 | 565-EKMW401VSN151MP25S-ND | 9,01000 € | Direct |
| 400VXH150MEFC22X30 | Rubycon | 0 | 400VXH150MEFC22X30-ND | 1,67075 € | Upgrade |












