EET-HC2E681CA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rubycon
In Stock: 132
Unit Price: 4,99000 €
Datasheet

Direct


Chemi-Con
In Stock: 183
Unit Price: 8,74000 €
Datasheet

Direct


Nichicon
In Stock: 184
Unit Price: 6,06000 €
Datasheet

Direct


Nichicon
In Stock: 0
Unit Price: 5,82000 €
Datasheet

Direct


Nichicon
In Stock: 375
Unit Price: 7,37000 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 370
Unit Price: 7,58000 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 5.102
Unit Price: 6,03000 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 2.037
Unit Price: 6,76000 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 55
Unit Price: 9,01000 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 835
Unit Price: 7,91000 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 2,99885 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 4,07477 €
Datasheet
680 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 244mOhm @ 120Hz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EET-HC2E681CA

DigiKey Part Number
P11752-ND
Manufacturer
Manufacturer Product Number
EET-HC2E681CA
Description
CAP ALUM 680UF 20% 250V SNAP TH
Customer Reference
Detailed Description
680 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 244mOhm @ 120Hz 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EET-HC2E681CA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
250 V
ESR (Equivalent Series Resistance)
244mOhm @ 120Hz
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.7 A @ 120 Hz
Ripple Current @ High Frequency
2.38 A @ 10 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.984" Dia (25.00mm)
Height - Seated (Max)
1.654" (42.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes