Direct
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar

EET-HC2E471JA | |
|---|---|
DigiKey Part Number | P14000-ND |
Manufacturer | |
Manufacturer Product Number | EET-HC2E471JA |
Description | CAP ALUM 470UF 20% 250V SNAP TH |
Customer Reference | |
Detailed Description | 470 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 353mOhm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.4 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.96 A @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 250 V | Mounting Type |
ESR (Equivalent Series Resistance) 353mOhm @ 120Hz | Package / Case Radial, Can - Snap-In |
Lifetime @ Temp. 2000 Hrs @ 105°C | Base Product Number |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKMQ251VSN471MQ30S | Chemi-Con | 0 | 565-2971-ND | 7,22000 € | Direct |
| 250MXG470MEFCSN25X30 | Rubycon | 603 | 1189-2781-ND | 4,10000 € | Upgrade |
| 381LR471M250J032 | Cornell Dubilier Knowles | 2.478 | 338-3775-ND | 6,04000 € | Similar |
| 381LR471M250K022 | Cornell Dubilier Knowles | 0 | 338-2498-ND | 3,01419 € | Similar |
| 381LX471M250K022 | Cornell Dubilier Knowles | 2.811 | 338-2553-ND | 5,26000 € | Similar |








