Similar
Similar
Direct
Direct
Direct
Similar
Similar
Similar

EKMQ251VSN471MQ30S | |
|---|---|
DigiKey Part Number | 565-2971-ND |
Manufacturer | |
Manufacturer Product Number | EKMQ251VSN471MQ30S |
Description | CAP ALUM 470UF 20% 250V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 470 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKMQ251VSN471MQ30S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.4 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.1 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.000" Dia (25.40mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 250 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKMQ251VSN471MP40S | Chemi-Con | 860 | 565-2970-ND | 7,04000 € | Similar |
| EKMQ351VSN471MA30S | Chemi-Con | 26 | 565-2992-ND | 11,40000 € | Similar |
| 250MXG470MEFCSN25X30 | Rubycon | 603 | 1189-2781-ND | 4,10000 € | Direct |
| 250VXH470MEFC25X30 | Rubycon | 0 | 250VXH470MEFC25X30-ND | 2,41870 € | Direct |
| 250VXH470MEFCSN25X30 | Rubycon | 43 | 1189-2841-ND | 4,59000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,22000 € | 7,22 € |
| 10 | 5,11000 € | 51,10 € |
| 50 | 4,23720 € | 211,86 € |
| 200 | 3,73450 € | 746,90 € |
| 600 | 3,44945 € | 2.069,67 € |
| 1.000 | 3,34299 € | 3.342,99 € |
| 2.600 | 3,19894 € | 8.317,24 € |
| Unit Price without VAT: | 7,22000 € |
|---|---|
| Unit Price with VAT: | 8,59180 € |









