
SLP471M250C7P3 | |
|---|---|
DigiKey Part Number | 338-1513-ND |
Manufacturer | |
Manufacturer Product Number | SLP471M250C7P3 |
Description | CAP ALUM 470UF 20% 250V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 470 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 423mOhm 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 3000 Hrs @ 105°C |
Mfr | Operating Temperature -25°C ~ 105°C |
Series | Applications |
Packaging Bulk | Lead Spacing 0.394" (10.00mm) |
Part Status Active | Size / Dimension 0.984" Dia (25.00mm) |
Capacitance | Height - Seated (Max) 1.575" (40.00mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 250 V | Package / Case Radial, Can - Snap-In |
ESR (Equivalent Series Resistance) 423mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LGU2E471MELA | Nichicon | 30 | 493-2764-ND | 4,74000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,41000 € | 5,41 € |
| 10 | 3,77000 € | 37,70 € |
| 50 | 3,08840 € | 154,42 € |
| 100 | 2,87370 € | 287,37 € |
| 500 | 2,50508 € | 1.252,54 € |
| 1.000 | 2,38923 € | 2.389,23 € |
| 2.500 | 2,26574 € | 5.664,35 € |
| Unit Price without VAT: | 5,41000 € |
|---|---|
| Unit Price with VAT: | 6,43790 € |

