Direct
Direct
Direct
Direct
Upgrade
Similar
Similar
Similar

EET-HC2E331JA | |
|---|---|
DigiKey Part Number | P13994-ND |
Manufacturer | |
Manufacturer Product Number | EET-HC2E331JA |
Description | CAP ALUM 330UF 20% 250V SNAP TH |
Customer Reference | |
Detailed Description | 330 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 502mOhm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.2 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.68 A @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 250 V | Mounting Type |
ESR (Equivalent Series Resistance) 502mOhm @ 120Hz | Package / Case Radial, Can - Snap-In |
Lifetime @ Temp. 2000 Hrs @ 105°C | Base Product Number |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKMQ251VSN331MQ25S | Chemi-Con | 11 | 565-2968-ND | 6,45000 € | Direct |
| LAR2E331MELA25 | Nichicon | 0 | 493-3249-ND | 1,51432 € | Direct |
| LGN2E331MELA25 | Nichicon | 0 | 493-7091-ND | 3,76000 € | Direct |
| LGW2E331MELA25 | Nichicon | 2.006 | 493-3221-ND | 4,00000 € | Direct |
| 250MXG330MEFCSN25X25 | Rubycon | 678 | 1189-2881-ND | 3,61000 € | Upgrade |









