Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Similar
Similar
Similar

EET-HC2E331HA | |
|---|---|
DigiKey Part Number | P13993-ND |
Manufacturer | |
Manufacturer Product Number | EET-HC2E331HA |
Description | CAP ALUM 330UF 20% 250V SNAP TH |
Customer Reference | |
Detailed Description | 330 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 502mOhm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.2 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.68 A @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 250 V | Mounting Type |
ESR (Equivalent Series Resistance) 502mOhm @ 120Hz | Package / Case Radial, Can - Snap-In |
Lifetime @ Temp. 2000 Hrs @ 105°C | Base Product Number |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 381LX331M250H022 | Cornell Dubilier Knowles | 0 | 381LX331M250H022-ND | 2,50670 € | Direct |
| B43644E2337M000 | TDK | 0 | B43644E2337M000-ND | 2,47822 € | Direct |
| LAR2E331MELZ30 | Nichicon | 140 | 493-8033-ND | 3,33000 € | Direct |
| LGN2E331MELZ30 | Nichicon | 91 | 493-7092-ND | 3,87000 € | Direct |
| LGW2E331MELZ30 | Nichicon | 309 | 493-8530-ND | 3,86000 € | Direct |











