Direct
Direct
Direct
Direct
Upgrade
Similar
Similar

EET-HC2E152EA | |
|---|---|
DigiKey Part Number | P11738-ND |
Manufacturer | |
Manufacturer Product Number | EET-HC2E152EA |
Description | CAP ALUM 1500UF 20% 250V SNAP TH |
Customer Reference | |
Detailed Description | 1500 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 111mOhm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EET-HC2E152EA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.5 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.5 A @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.850" (47.00mm) |
Voltage - Rated 250 V | Mounting Type |
ESR (Equivalent Series Resistance) 111mOhm @ 120Hz | Package / Case Radial, Can - Snap-In |
Lifetime @ Temp. 2000 Hrs @ 105°C | Base Product Number |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B43509E2158M007 | TDK | 180 | B43509E2158M007-ND | 12,68000 € | Direct |
| LAR2E152MELC45 | Nichicon | 0 | 493-8049-ND | 4,96585 € | Direct |
| LGN2E152MELC45 | Nichicon | 0 | 493-7088-ND | 9,35000 € | Direct |
| LGW2E152MELC45 | Nichicon | 373 | 493-8544-ND | 9,99000 € | Direct |
| 250MXG1500MEFCSN35X45 | Rubycon | 0 | 250MXG1500MEFCSN35X45-ND | 5,78310 € | Upgrade |








