LAR2E152MELC45 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Nichicon
In Stock: 0
Unit Price: 10,13000 €
Datasheet

Direct


Nichicon
In Stock: 443
Unit Price: 10,11000 €
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: 9,97000 €
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: 9,47000 €
Datasheet

Similar


Nichicon
In Stock: 328
Unit Price: 8,61000 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 7,37121 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 1.861
Unit Price: 12,02000 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 7.421
Unit Price: 11,50000 €
Datasheet
1500 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1500 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

LAR2E152MELC45

DigiKey Part Number
493-8049-ND
Manufacturer
Manufacturer Product Number
LAR2E152MELC45
Description
CAP ALUM 1500UF 20% 250V SNAP TH
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
1500 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
LAR2E152MELC45 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
250 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.5 A @ 120 Hz
Ripple Current @ High Frequency
3.75 A @ 50 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.378" Dia (35.00mm)
Height - Seated (Max)
1.772" (45.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2005,02835 €1.005,67 €
Manufacturers Standard Package
Unit Price without VAT:5,02835 €
Unit Price with VAT:5,98374 €