Direct
Direct
Similar
Similar
Similar
Similar
Similar

EET-HC2D152KA | |
|---|---|
DigiKey Part Number | P13986-ND |
Manufacturer | |
Manufacturer Product Number | EET-HC2D152KA |
Description | CAP ALUM 1500UF 20% 200V SNAP TH |
Customer Reference | |
Detailed Description | 1500 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 133mOhm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.8 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.92 A @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.654" (42.00mm) |
Voltage - Rated 200 V | Mounting Type |
ESR (Equivalent Series Resistance) 133mOhm @ 120Hz | Package / Case Radial, Can - Snap-In |
Lifetime @ Temp. 2000 Hrs @ 105°C | Base Product Number |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LAR2D152MELB40 | Nichicon | 0 | 493-8028-ND | 4,25145 € | Direct |
| LGN2D152MELB40 | Nichicon | 0 | 493-8297-ND | 7,55000 € | Direct |
| 381LR152M200A042 | Cornell Dubilier Knowles | 1.162 | 338-2277-ND | 9,39000 € | Similar |
| 381LR152M200K052 | Cornell Dubilier Knowles | 2.931 | 338-2484-ND | 8,02000 € | Similar |
| 381LX152M200A042 | Cornell Dubilier Knowles | 1.063 | 338-2295-ND | 8,44000 € | Similar |






