Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

EET-HC2D102BA | |
|---|---|
DigiKey Part Number | P11715-ND |
Manufacturer | |
Manufacturer Product Number | EET-HC2D102BA |
Description | CAP ALUM 1000UF 20% 200V SNAP TH |
Customer Reference | |
Detailed Description | 1000 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 199mOhm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EET-HC2D102BA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.3 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.22 A @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 2.047" (52.00mm) |
Voltage - Rated 200 V | Mounting Type |
ESR (Equivalent Series Resistance) 199mOhm @ 120Hz | Package / Case Radial, Can - Snap-In |
Lifetime @ Temp. 2000 Hrs @ 105°C | Base Product Number |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LAR2D102MELZ50 | Nichicon | 191 | 493-8023-ND | 5,42000 € | Direct |
| LGN2D102MELZ50 | Nichicon | 733 | 493-7077-ND | 3,71000 € | Direct |
| 381LR102M200A022 | Cornell Dubilier Knowles | 0 | 338-3825-ND | 7,68000 € | Similar |
| 381LR102M200J452 | Cornell Dubilier Knowles | 49 | 338-2475-ND | 8,87000 € | Similar |
| 381LR102M200K032 | Cornell Dubilier Knowles | 3.639 | 338-2476-ND | 6,63000 € | Similar |










