EET-EE2G181KJ is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rubycon
In Stock: 0
Unit Price: 2,56330 €
Datasheet

Direct


TDK
In Stock: 160
Unit Price: 6,69000 €
Datasheet

Direct


Nichicon
In Stock: 147
Unit Price: 5,26000 €
Datasheet

Direct


Nichicon
In Stock: 156
Unit Price: 5,29000 €
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 2,65990 €
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 2,76540 €
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 2,61420 €
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 3,22710 €
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 3,62760 €
Datasheet

Upgrade


Rubycon
In Stock: 31
Unit Price: 5,26000 €
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 2,76540 €
Datasheet

Upgrade


Rubycon
In Stock: 100
Unit Price: 6,29000 €
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: 4,24420 €
Datasheet

Upgrade


Chemi-Con
In Stock: 57
Unit Price: 11,91000 €
Datasheet
Image for EET-EE2G181KJ is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EET-EE2G181KJ

DigiKey Part Number
EET-EE2G181KJ-ND
Manufacturer
Manufacturer Product Number
EET-EE2G181KJ
Description
CAP ALUM 180UF 20% 400V SNAP TH
Customer Reference
Detailed Description
180 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EET-EE2G181KJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
672 mA @ 120 Hz
Ripple Current @ High Frequency
2.352 A @ 10 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.181" Dia (30.00mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes