
EKMS451VSN181MR25S | |
|---|---|
DigiKey Part Number | 565-4905-ND |
Manufacturer | |
Manufacturer Product Number | EKMS451VSN181MR25S |
Description | CAP ALUM 180UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 180 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKMS451VSN181MR25S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.06 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.5158 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.083" (27.50mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELXS451VSN181MR25S | Chemi-Con | 375 | 565-ELXS451VSN181MR25S-ND | 9,13000 € | Direct |
| 450MXG180MEFCSN30X25 | Rubycon | 31 | 1189-2998-ND | 5,19000 € | Direct |
| 450VXH180MEFCSN30X25 | Rubycon | 100 | 1189-2032-ND | 6,21000 € | Direct |
| B43644E5187M000 | TDK | 278 | 495-B43644E5187M000-ND | 7,79000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,76000 € | 11,76 € |
| 10 | 8,56200 € | 85,62 € |
| 50 | 7,24340 € | 362,17 € |
| 200 | 6,48420 € | 1.296,84 € |
| 600 | 6,05405 € | 3.632,43 € |
| 1.000 | 5,89339 € | 5.893,39 € |
| Unit Price without VAT: | 11,76000 € |
|---|---|
| Unit Price with VAT: | 13,99440 € |

