Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

EET-ED2W820CA | |
|---|---|
DigiKey Part Number | P11695-ND |
Manufacturer | |
Manufacturer Product Number | EET-ED2W820CA |
Description | CAP ALUM 82UF 20% 450V SNAP TH |
Customer Reference | |
Detailed Description | 82 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1.617Ohm @ 120Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EET-ED2W820CA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 800 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.14 A @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.984" (25.00mm) |
Voltage - Rated 450 V | Mounting Type |
ESR (Equivalent Series Resistance) 1.617Ohm @ 120Hz | Package / Case Radial, Can - Snap-In |
Lifetime @ Temp. 3000 Hrs @ 105°C | Base Product Number |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 450HXG82MEFCSN22X25 | Rubycon | 132 | 1189-1972-ND | 3,93000 € | Direct |
| 450KXF82MEFC25X20 | Rubycon | 0 | 450KXF82MEFC25X20-ND | 1,76800 € | Direct |
| 450KXF82MEFCSN25X20 | Rubycon | 0 | 450KXF82MEFCSN25X20-ND | 1,97630 € | Direct |
| 350KXF82MEFC25X20 | Rubycon | 0 | 350KXF82MEFC25X20-ND | 2,27565 € | Similar |
| 381LR820M450H022 | Cornell Dubilier Knowles | 0 | 338-3818-ND | 2,09444 € | Similar |








