Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

350KXF82MEFC25X20 | |
|---|---|
DigiKey Part Number | 350KXF82MEFC25X20-ND |
Manufacturer | |
Manufacturer Product Number | 350KXF82MEFC25X20 |
Description | CAP ALUM 82UF 20% 350V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 82 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 350KXF82MEFC25X20 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 540 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 756 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 350 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 385KXF82MEFC25X20 | Rubycon | 0 | 385KXF82MEFC25X20-ND | 4,46335 € | Parametric Equivalent |
| 400KXF82MEFC25X20 | Rubycon | 0 | 400KXF82MEFC25X20-ND | 1,49645 € | Parametric Equivalent |
| 420KXF82MEFC25X20 | Rubycon | 0 | 420KXF82MEFC25X20-ND | 2,96045 € | Parametric Equivalent |
| 450KXF82MEFC25X20 | Rubycon | 0 | 450KXF82MEFC25X20-ND | 1,76800 € | Parametric Equivalent |
| 450KXF82MEFCSN25X20 | Rubycon | 0 | 450KXF82MEFCSN25X20-ND | 1,97630 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 2,27565 € | 455,13 € |
| Unit Price without VAT: | 2,27565 € |
|---|---|
| Unit Price with VAT: | 2,70802 € |




